Christmas Opening Hours and Delivery Dates here

TracoPower TBLC 25-112 SMPSU 16V DC 2A 25W DIN-Rail Mountable

Order Code:

07-8122

Brand: TracoPower MPN: TBLC 25-112
Qty Unit Price (Ex VAT)
1+ £56.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

TracoPower's TBLC 25-112 is a 25-watt switched-mode power supply unit designed for PCB mounting. It delivers an output of 16 V DC at 2 A and features solder lugs for easy installation. Ideal for use in circuit board applications, it's suitable for equipment requiring reliable and compact power delivery.
Number of Outputs 1
Output Power Max 25W
Output Voltage 12V DC
Output Current 0mA
Dimensions (L x W x H) 59.5 x 36 x 89.5 mm
Connection Screw terminal
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 2A
Min. input voltage 85V AC
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Type SMPSU
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot