TracoPower TEL 5-2411 6W DC-DC Converter 18 - 36V DC In 5V DC 1000mA
Image Representative of Range

TracoPower TEL 5-2411 6W DC-DC Converter 18 - 36V DC In 5V DC 1000mA

Extended range
Order Code:

57-4946

Brand: TracoPower MPN: TEL 5-2411
Qty Unit Price (Ex VAT)
1+ £16.63
5+ £15.48
10+ £15.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/02/2025

TracoPower TEL 5 series DC-DC converter modules offer a wide 2:1 input range with state-of-the-art SMD technology which guarantees high reliability and performance.


  • Case type: DIL 24
  • Dimensions, length: 32.0mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Input voltage: 18 - 36V DC
  • Load control (%): Single max ±1 %/Dual max 2 %
  • Mains control: max. ±0.3 %
  • No. of outputs: 1
  • Operating temperature range: -25 °C to +71 °C
  • Output current: 1000mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 6W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEL 5-2411
Mounting Style DIL-24
Number of Outputs 1
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 6W
Supply Voltage Range 18 to 36V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot