Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tooling for use on webbed aluminium and UPVC extrusions by window and door fabricators. Cutters are produced in special high speed steel (HSSE) to ensure a clean cut and resist the abrasive nature of anodised aluminium extrusions. Cutters are designed to plunge and machine or mill lateral slots
All tooling for aluminium should be used with a coolant, wax stick, or lubricant. The material being worked on should always be securely clamped in a machine vice.
HSSE.
One Flute helical Plunge-slotting bit.
8 mm Shank.
D = 4 mm Diameter.
C = 16 mm Depth of Cut.
OL = 90 mm
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In