Trend C172 x 1/2 TCT Two Flute Router Cutter 12 x 63mm

Standard range
Order Code:

97-4787

Brand: Trend MPN: C172X1/2TC EAN-13: 5027654033173
Qty Unit Price (Ex VAT)
1+ £24.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

Trend Craft Pro Two Fluted Tungsten Carbide Tipped Router Cutters are suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing.

They can be used on a wide range of materials such as softwoods, hardwoods, MDF, plywood and chipboard.

All cutters are TCT and have a bottom cut feature.

Shank: 1/2in
Diameter - 1/2in 12mm
Cutting Length - 2.1/2in 63mm
T.C.T.
2 Flutes

This Trend C172X1/2TC Two Flute Router Cutter has the following specification:

Shank: 1/2in
Diameter: 12mm (1/2in)
Cutting Length: 63mm (2.1/2in)
Overall Length: 115mm (


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot