Trend TR17D x 1/2 TCT Two Flute Cutter Long Shank 12.7 x 50mm

Standard range
Order Code:

97-4783

Brand: Trend MPN: TR17DX1/2TC EAN-13: 5027654031827
Qty Unit Price (Ex VAT)
1+ £30.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2025

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

TR17D have a centre tip for drilling abrasive materials and are designed to work with the Trend Worktop jigs

Dimensions:
Shank: 1/4in
Cutting Diameter (D): 12.7mm
Cutting Length (C): 50.0mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot