Site: Industry
Currency: GBP    
TruComponents 751556 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect

TruComponents 751556 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect

TruComponents
Standard range
Order Code:

75-1556

Brand: TruComponents MPN: 751556 EAN-13: 4064161298443
Qty Unit Price (Ex VAT)
1+ £1.74
5+ £1.62
10+ £1.51
25+ £1.41
50+ £1.33
100+ £1.28
Price per unit Ex VAT
3,182 in Stock, despatched in 4 days

The TruComponents 751556 Rocker Switch is a robust, panel mount switch designed for reliable performance in various electrical applications.

This double pole single throw (DPST) switch features an Off/On configuration, allowing for simultaneous control of two circuits. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The durable construction of the 751556 model guarantees long-lasting operation, making it suitable for both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward dual-circuit switching solution.


Type Rocker Switch
Action 2 x Off/On
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact resistance 50mΩ
Dielectric strength 1500 V/AC 1 minute
Front panel cut-out 19.2 x 13 mm
Front panel thickness 1.25mm
Functions latch
Illumination Type None
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 6A
Print motif 0/I
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C