We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The TRUCOMPONENTS range of rocker switches offers a comprehensive selection of panel mount switches designed for various electrical applications.
These switches feature quick connect terminals for easy and efficient installation. The series includes both single pole single throw (SPST) and single pole double throw (SPDT) configurations, with options for illuminated and non-illuminated versions. For instance, the 751533, 751535, and 751539 models provide Off/On functionality, while the 751536 model offers an On/On operation.
The 751537 model includes an On/Off/On configuration for more complex switching needs. Additionally, the series features double pole single throw (DPST) and double pole double throw (DPDT) options, such as the 751545 and 751554 models, catering to more advanced applications.
These rocker switches are ideal for use in a wide range of devices, ensuring reliable performance and ease of use.
Image | Product | Buy Qty | Pricing (Ex VAT) | Action | Connection Type | Bulb type | Casing/button colour | Contact resistance | Dielectric strength | Forward voltage U(F) | Front panel cut-out | Front panel thickness | Functions | Illumination Type | Illumination Colour(s) | Insulation resistance | Material | Max. Current | Print motif | Voltage Rating | Type | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Action | Connection Type | Bulb type | Casing/button colour | Contact resistance | Dielectric strength | Forward voltage U(F) | Front panel cut-out | Front panel thickness | Functions | Illumination Type | Illumination Colour(s) | Insulation resistance | Material | Max. Current | Print motif | Voltage Rating | Type | RoHS-compliant | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 897 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 4.8 mm | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | |||||||||||||||||||
![]() |
| 1,399 in Stock, despatched in 4 days |
| 1 x Off/On | LED (monochrome) | 19.4 x 13 mm | 2mm | latch | Area illumination | Red | Polyamide | 16A | None | 12V DC | Rocker Switch | Yes | ||||||||||||||||||||
![]() |
| 493 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 4.8 mm | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | |||||||||||||||||||
![]() |
| 978 in Stock, despatched in 4 days |
| 1 x On/On | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch | None | 100 MΩ/500V DC | Polyamide | 6A | I/II | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 3,949 in Stock, despatched in 4 days |
| 1 x On/Off/On | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch/0/latch | None | 100 MΩ/500V DC | Polyamide | 6A | I/0/II | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 1,172 in Stock, despatched in 4 days |
| 1 x Off/(On) | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | momentary | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 9,327 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 176 in Stock, despatched in 4 days |
| 1 x On/(Off) | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | momentary | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 457 in Stock, despatched in 4 days |
| 1 x Off/On | LED (monochrome) | Black | 1.85V | 19.4 x 13 mm | 2mm | latch | Spot lighting | Red | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 1,770 in Stock, despatched in 4 days |
| 1 x Off/On | LED (monochrome) | 19.4 x 13 mm | 2mm | latch | Spot lighting | Red | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||||
![]() |
| 985 in Stock, despatched in 4 days |
| 1 x Off/On | LED (monochrome) | 19.4 x 13 mm | 2mm | latch | Spot lighting | Red | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||||
![]() |
| 2,776 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 19.4 x 13 mm | 2mm | latch | None | 100 MΩ/500V DC | Polyamide | 10A | 0/I | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 4,948 in Stock, despatched in 4 days |
| 2 x On/Off/On | Type C CEE 7/16 plug 6.3 mm | Black | 1500 V/AC 1 minute | 19.4 x 22.2 mm | 1.25mm | latch/0/latch | None | 100 MΩ/500V DC | Polyamide | 6A | I/0/II | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 1,155 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 6.3 mm | Black | 30.2 x 22.2 mm | 1.25mm | latch | None | Polyamide | 10A | 0/I | 250V AC | Rocker Switch | Yes | ||||||||||||||||||||
![]() |
| 298 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 6.3 mm | Glow lamp | 1500 V/AC 1 minute | 30.2 x 22.2 mm | 1.25mm | latch | Area illumination | Red | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 824 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 6.3 mm | Glow lamp | 1500 V/AC 1 minute | 30.2 x 22.2 mm | 1.25mm | latch | Area illumination | Green | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 439 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 6.3 mm | Black | 1500 V/AC 1 minute | 30.2 x 11.2 mm | 1.25mm | latch | None | 100 MΩ/500V DC | 10A | None | 24V DC | Rocker Switch | Yes | |||||||||||||||||||
![]() |
| 241 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 6.3 mm | Glow lamp | 1500 V/AC 1 minute | 30.2 x 11.2 mm | 1.25mm | latch | Area illumination | Red | 100 MΩ/500V DC | 10A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 791 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 6.3 mm | Black | 1500 V/AC 1 minute | 30.2 x 11.2 mm | 1.25mm | latch | None | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 214 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 6.3 mm | Glow lamp | 1500 V/AC 1 minute | 30.2 x 11.2 mm | 1.25mm | latch | Area illumination | Red | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 502 in Stock, despatched in 4 days |
| 1 x Off/On | LED (monochrome) | Black | 1.85V | 19.4 x 13 mm | 2mm | latch | Spot lighting | Green | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 699 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 4.8 mm | Glow lamp | 1500 V/AC 1 minute | 19.2 x 13 mm | 1.25mm | latch | Area illumination | Red | 100 MΩ/500V DC | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 3,183 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 4.8 mm | 1500 V/AC 1 minute | 19.2 x 13 mm | 1.25mm | latch | None | 100 MΩ/500V DC | Polyamide | 6A | 0/I | 250V AC | Rocker Switch | Yes | |||||||||||||||||||
![]() |
| 110 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 4.8 mm | Glow lamp | 1500 V/AC 1 minute | 19.2 x 13 mm | 1.25mm | latch | Area illumination | Yellow | 100 MΩ/500V DC | Polyamide | 6A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 1,248 in Stock, despatched in 4 days |
| 1 x Off/On | Type C CEE 7/16 plug 4.8 mm | Glow lamp | 1500 V/AC 1 minute | 30.2 x 22.2 mm | 1.25mm | latch | Area illumination | Green | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes | |||||||||||||||||
![]() |
| 671 in Stock, despatched in 4 days |
| 2 x On/Off/On | Type C CEE 7/16 plug 4.8 mm | Black | 1500 V/AC 1 minute | 30.2 x 22.2 mm | 1.25mm | latch/0/latch | None | 100 MΩ/500V DC | Polyamide | 10A | I/0/II | 250V AC | Rocker Switch | Yes | ||||||||||||||||||
![]() |
| 480 in Stock, despatched in 4 days |
| 2 x Off/On | Type C CEE 7/16 plug 6.3 mm | Black | 1500 V/AC 1 minute | 30.2 x 22.2 mm | 1.25mm | latch | None | 100 MΩ/500V DC | Polyamide | 10A | None | 250V AC | Rocker Switch | Yes |