Site: Industry
Currency: GBP    
TruComponents 751536 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect

TruComponents 751536 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect

TruComponents
Standard range
Order Code:

75-1536

Brand: TruComponents MPN: 751536 EAN-13: 4064161298221
Qty Unit Price (Ex VAT)
1+ £1.35
5+ £1.25
10+ £1.17
25+ £1.10
50+ £1.03
100+ £0.991
Price per unit Ex VAT
978 in Stock, despatched in 4 days

The TruComponents 751536 Rocker Switch is a versatile, panel mount switch designed for a wide range of electrical applications.

This single pole double throw (SPDT) switch features an On/On configuration, allowing for seamless switching between two circuits. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751536 model guarantees durability and reliable performance, making it suitable for both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and flexible switching solution.


Type Rocker Switch
Action 1 x On/On
Casing/button colour Black
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact resistance 50mΩ
Dielectric strength 1500 V/AC 1 minute
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Functions latch
Illumination Type None
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 6A
Print motif I/II
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C