Easter opening times here
TruComponents 751538 Rocker switch,Panel Mount,Off/(On),SPST,Quick Connect

TruComponents 751538 Rocker switch,Panel Mount,Off/(On),SPST,Quick Connect

TruComponents
Standard range
Order Code:

75-1538

Brand: TruComponents MPN: 751538 EAN-13: 4064161298245
Qty Unit Price (Ex VAT)
1+ £1.62
5+ £1.51
10+ £1.41
25+ £1.32
50+ £1.24
100+ £1.20
Price per unit Ex VAT
921 in stock, despatched in 4 working days

The TruComponents 751538 Rocker Switch is a reliable, panel mount switch designed for various electrical applications.

This single pole single throw (SPST) switch features an Off/(On) configuration, providing momentary on functionality. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751538 model guarantees durability and long-lasting performance, making it suitable for both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward momentary switching solution.


Type Rocker Switch
Action 1 x Off/(On)
Casing/button colour Black
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact resistance 50mΩ
Dielectric strength 1500 V/AC 1 minute
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Functions momentary
Illumination Type None
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 6A
Print motif 0/I
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C