Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.37 |
5+ | £1.28 |
10+ | £1.19 |
25+ | £1.12 |
50+ | £1.05 |
100+ | £1.01 |
The TruComponents 751557 Rocker Switch is a premium, illuminated switch designed for various electrical applications.
This double pole single throw (DPST) switch features an Off/On configuration, allowing for simultaneous control of two circuits.
The illumination feature enhances visibility, making it ideal for use in low-light environments. Equipped with quick connect terminals, the 751557 model ensures easy and efficient installation. Its robust construction guarantees durability and reliable performance, making it suitable for both commercial and industrial settings.
This rocker switch is an excellent choice for those seeking a dependable and easily identifiable dual-circuit switching solution.
Type | Rocker Switch |
---|---|
Action | 2 x Off/On |
Bulb type | Glow lamp |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact resistance | |
Dielectric strength | 1500 V/AC 1 minute |
Front panel cut-out | 19.2 x 13 mm |
Front panel thickness | 1.25mm |
Functions | latch |
Illumination Colour(s) | Yellow |
Illumination Type | Area illumination |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 6A |
Print motif | None |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In