Site: Industry
Currency: GBP    
TruComponents 751535 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

TruComponents 751535 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

TruComponents
Standard range
Order Code:

75-1535

Brand: TruComponents MPN: 751535 EAN-13: 4064161298207
Qty Unit Price (Ex VAT)
1+ £1.58
5+ £1.47
10+ £1.37
25+ £1.28
50+ £1.21
100+ £1.16
Price per unit Ex VAT
499 in Stock, despatched in 4 days

The TruComponents 751535 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.

This single pole single throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control tasks. It is equipped with quick connect terminals, ensuring easy and efficient installation.

The robust construction of the 751535 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.

This rocker switch is an excellent choice for those seeking a dependable and straightforward switching solution.


Type Rocker Switch
Action 1 x Off/On
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact resistance 50mΩ
Dielectric strength 1500 V/AC 1 minute
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Functions latch
Illumination Type None
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 6A
Print motif 0/I
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C