Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.24 |
5+ | £2.08 |
10+ | £1.94 |
25+ | £1.82 |
50+ | £1.71 |
100+ | £1.65 |
The TruComponents 751545 Rocker Switch is a versatile, panel mount switch designed for a wide range of electrical applications.
This double pole double throw (DPDT) switch features an On/Off/On configuration, allowing for flexible control of multiple circuits. It is equipped with quick connect terminals, ensuring easy and efficient installation.
The robust construction of the 751545 model guarantees durability and reliable performance, making it suitable for both commercial and industrial environments.
This rocker switch is an excellent choice for those seeking a dependable and adaptable switching solution.
Type | Rocker Switch |
---|---|
Action | 2 x On/Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 6.3 mm |
Contact resistance | |
Dielectric strength | 1500 V/AC 1 minute |
Front panel cut-out | 19.4 x 22.2 mm |
Front panel thickness | 1.25mm |
Functions | latch/0/latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 6A |
Print motif | I/0/II |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In