Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.94 |
5+ | £1.81 |
10+ | £1.69 |
25+ | £1.58 |
50+ | £1.49 |
100+ | £1.43 |
The TruComponents 751546 Rocker Switch is a robust, panel mount switch designed for reliable performance in various electrical applications.
This double pole single throw (DPST) switch features an Off/On configuration, making it ideal for controlling two circuits simultaneously. It is equipped with quick connect terminals, ensuring easy and efficient installation.
The durable construction of the 751546 model guarantees long-lasting operation, making it suitable for both commercial and industrial environments.
This rocker switch is an excellent choice for those seeking a dependable and straightforward dual-circuit switching solution.
Type | Rocker Switch |
---|---|
Action | 2 x Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 6.3 mm |
Front panel cut-out | 30.2 x 22.2 mm |
Front panel thickness | 1.25mm |
Functions | latch |
Illumination Type | None |
Material | Polyamide |
Max. Current | 10A |
Print motif | 0/I |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In