Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.01 |
5+ | £0.933 |
10+ | £0.871 |
25+ | £0.816 |
50+ | £0.768 |
100+ | £0.739 |
The TruComponents 751540 Rocker Switch is a dependable, panel mount switch designed for various electrical applications.
This single pole single throw (SPST) switch features an Off/(On) configuration, providing momentary on functionality. It is equipped with quick connect terminals, ensuring easy and efficient installation.
The robust construction of the 751540 model guarantees durability and long-lasting performance, making it suitable for both commercial and industrial environments.
This rocker switch is an excellent choice for those seeking a reliable and straightforward momentary switching solution.
Type | Rocker Switch |
---|---|
Action | 1 x On/(Off) |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact resistance | |
Dielectric strength | 1500 V/AC 1 minute |
Front panel cut-out | 19.4 x 13 mm |
Front panel thickness | 2mm |
Functions | momentary |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 6A |
Print motif | 0/I |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In