Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.92 |
5+ | £1.78 |
10+ | £1.67 |
25+ | £1.56 |
50+ | £1.47 |
100+ | £1.42 |
The TruComponents 751542 Rocker Switch is a high-quality, illuminated switch designed for various electrical applications.
This single pole single throw (SPST) switch features an Off/On configuration, providing straightforward on/off control.
The illumination feature enhances visibility, making it ideal for use in low-light environments. Equipped with quick connect terminals, the 751542 model ensures easy and efficient installation. Its robust construction guarantees durability and reliable performance, making it suitable for both commercial and industrial settings.
This rocker switch is an excellent choice for those seeking a dependable and easily identifiable switching solution.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Bulb type | LED (monochrome) |
Front panel cut-out | 19.4 x 13 mm |
Front panel thickness | 2mm |
Functions | latch |
Illumination Colour(s) | Red |
Illumination Type | Spot lighting |
Material | Polyamide |
Max. Current | 6A |
Print motif | None |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In