Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.47 |
5+ | £1.36 |
10+ | £1.27 |
25+ | £1.19 |
50+ | £1.12 |
100+ | £1.08 |
The TruComponents 751539 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various electrical applications.
This single pole single throw (SPST) switch features an Off/On configuration, making it ideal for simple on/off control tasks. It is equipped with quick connect terminals, ensuring easy and efficient installation.
The robust construction of the 751539 model guarantees durability and long-lasting operation, making it suitable for use in both commercial and industrial environments.
This rocker switch is an excellent choice for those seeking a dependable and straightforward switching solution.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact resistance | |
Dielectric strength | 1500 V/AC 1 minute |
Front panel cut-out | 19.4 x 13 mm |
Front panel thickness | 2mm |
Functions | latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 6A |
Print motif | 0/I |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In