Site: Industry
Currency: GBP    
TruConnect 16-1721 1.8m UK Plug IEC C5 (clover leaf) Black Mains Lead

TruConnect 16-1721 1.8m UK Plug IEC C5 (clover leaf) Black Mains Lead

TruConnect
Standard range
Order Code:

16-1721

Brand: TruConnect MPN: 16-1721 EAN-13: 5055781217708
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 7 days

This UK to IEC C5 mains cable, more commonly known as a 'clover leaf' lead, can be used for powering some laptops, mobile projectors, the Apple iMAC G4 desktop computer and other home electrical appliances.

The PVC connectors have been moulded to provide a high quality cable which is perfect for home or office use.


  • UK to IEC C5 mains lead
  • Moulded UK plug with 5A fuse
  • IEC C5 connector rated at 2.5A
  • BSI approved
  • 0.75mm² cores
  • Length: 1.8m
Type Cordset
Current Rating 2.5A
Length 1.8m
Plug type UK 13A
Socket Type C5 (cloverleaf)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C