TruConnect 28 Pin DIL Socket 15.24mm No Support (Tube of 17)

Standard range
Order Code:

22-0115

Brand: TruConnect MPN: 22-0115
Qty Unit Price (Ex VAT)
1+ £2.78
10+ £1.67
25+ £1.39
100+ £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
790 in stock, despatched same dayAdditional quantity lead time 5 months

Tube of 17 high quality 28-pin dual-in-line wide 15.24mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Row Pitch 15.24mm
Contact material Phosphor Bronze
Contact Plating Tin
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 35.56
Number of pins 28
Temperature Range 0 to +85°C
Type IC socket
Width 17.68

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot