Christmas Opening Hours and Delivery Dates here

TruConnect 3.5mm Unswitched Stereo Vertical Jack Socket

Order Code:

20-1655

Brand: TruConnect MPN: 20-1655
Qty Unit Price (Ex VAT)
5+ £0.716
100+ £0.536
500+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,595 in stock, despatched same dayAdditional 5,000 due on 09/04/2026

A 3.5mm vertically mounted jack socket suitable for PCB mounting.


  • Vertical PCB mounting
  • Current rating 0.5A
Type Stereo Socket
Size 3.5mm
Mounting Type PCB
Mounting Direction Straight
Termination Solder
Colour Black
Shielding No
Switch No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot