Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.485 |
10+ | £0.375 |
50+ | £0.317 |
100+ | £0.275 |
250+ | £0.242 |
500+ | £0.217 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Plug-in, rising clamp terminal block with vertical free plug, 2 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.
Current Rating | 8A |
---|---|
Pitch | 3.81mm |
Wire Gauge | 28 to 16 |
Body Style | Free plug |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Number of Ways | 2 |
Termination | Rising clamp |
Type | Vertical Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In