TruConnect 213941 5mm Low Profile 45 Degree 3 Way Terminal Block

Standard range
Order Code:

21-3941

Brand: TruConnect MPN: 21-3941
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.555
10+ £0.429
50+ £0.363
100+ £0.315
250+ £0.278
500+ £0.248
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
767 in stock, despatched same dayAdditional quantity lead time 5 months

45 degree, low profile terminal block with 3 poles, 5mm pitch.


  • Low profile design
  • 45 degree orientation
  • Interlocking (2-way and 3-way)
  • Slotted screws
  • 22 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in blue flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Blue
Current Rating 15A
Mounting Direction 45°
Mounting Type Through Hole
No. of Ways 3
Pitch 5mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot