TruConnect C14 to 2 Female C13 Connectors 2.5m Cordset

Standard range
Order Code:

23-0457

Brand: TruConnect MPN: 23-0457
Qty Unit Price (Ex VAT)
1+ £4.80
25+ £4.33
100+ £3.67
250+ £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
796 in stock, despatched same dayAdditional quantity lead time 5 months

This 10 Amp 250V 3-core power cord is fitted with one IEC-C14 connector and two IEC-C13 connectors.


  • Designed primarily for power interconnections between equipment
  • Suitable for supply of power to two monitors or other devices fitted with IEC-C14 connectors from a single IEC-C13 power connector
  • All connectors are moulded to a 3-core 0.75mm² cable sheathed overall in black
  • Length is 2.5m overall, comprising 2x 1m IEC-C13 sections and a single 1.5m section from the IEC-C14 connector to the Y-junction
  • CE, VDE, KEMA, SEMICO, DEMKO, NEMKO, IMQ, CEBEC, OVE and SAA approved
Type Cordset
Current Rating 10A
Length 2.5m
Plug Type C14
Socket Type C13 x2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot