Taiwan Alpha RV16AF 1M LOG 16mm Metal Case PCB Potentiometer

Standard range
Order Code:

65-0845

Brand: Taiwan Alpha MPN: RV16AF-20-20K-A1M-30H4
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
516 in stock, despatched same dayAdditional quantity lead time 6 months

A 1M ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns N/A
Power Rating 0.06W
Resistance 1MΩ
Shaft Diameter 6mm
Shaft Length 20mm
Taper Logarithmic
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot