TruOpto GU10-4x1W Dimmable LED Bulb GU10 4x1W Warm White

Order Code:

55-3084

Brand: TruOpto MPN: GU10-4x1W Dimmable

Discontinued


A 4W mains LED spotlight lamp that is a direct, low energy retrofit replacement for traditional tungsten halogen types in a wide range of lighting applications. Uses the latest high intensity LED emitter technology and is compatible with industry standard GU10 socket downlight fittings.


  • Dimmable version
  • GU10 Compatible fitting
  • Warm white colour temperature
  • AC mains operation
  • Energy saving
  • High intensity
  • Low heat generation
  • Long life
  • Low power consumption
  • High luminous output
  • Wide 180° beam angle
Beam Angle 38°
Colour Warm white
Energy rating N/A
Equivalent Power 30W
Fitting GU10
Luminosity 240lm
Power 4.5W
Shape PAR16

Reviews


Be the first to submit a review

Trustpilot