TruOpto OSSV5111A 5mm 3.4V Violet LED High Brightness 15°

Standard range
Order Code:

55-1818

Brand: TruOpto MPN: OSSV5111A
Qty Unit Price (Ex VAT)
5+ £0.553
100+ £0.442
500+ £0.301
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
951 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity violet LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Violet
Dominant Wavelength 405nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 68mW/sr
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.4V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot