TruOpto OSY5PA5111A-1V 5mm Low Voltage LED 1.2V Yellow 22000MCD 15° Water Clear

Standard range
Order Code:

55-2810

Brand: TruOpto MPN: OSY5PA5111A-1V
Qty Unit Price (Ex VAT)
1+ £1.18
100+ £1.01
500+ £0.813
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
636 in stock, despatched same dayAdditional quantity lead time 5 months

This yellow 5mm LED module has an input voltage range of 0.8 to 1.6V DC making it ideal for use with 1.5V batteries. The LED also features high luminosity and is ideal for applications such as flashlights/torches, decorative lighting, etc.


  • 5mm Round standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 76mA
Lens Type Water clear
Luminous Intensity 22000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 1.2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot