Trupower RB-02M04D 4 Way Trailing Socket 2m Lead

Order Code:

23-0562

Brand: TruPower MPN: RB-02M04D EAN-13: 5055781239175

Discontinued


The TruPower 4-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. The sockets are supplied with a 2m cable terminated with a 13A UK plug. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 4-way UK trailing sockets
  • Plug: 1x UK Plug
  • Lead length: 2m
  • Colour: White
  • Surge protection: No
  • Manufacturer's part: RB-02M04D
Colour White
Lead Length 2m
No. of Sockets 4
Surge Protected No

Reviews


Be the first to submit a review

Trustpilot