TT Electronics P260P-D1BS3CB10K 10K Linear Rotary Potentiometer

Order Code:

68-1178

Brand: TT Electronics MPN: P260P-D1BS3CB10K

Discontinued


10k 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.


Number of Turns N/A
Power Rating 0.25W
Resistance 10kΩ
Shaft Diameter 6.35mm
Shaft Length 20mm
Taper Linear
Tolerance 10%

Questions


*Question functionality currently disabled


Tuesday, April 24, 2018 Question by: Rapid Customer | Product code: 68-1178
Q. What is the shaft length? What is the Shaft diameter? What is the size of the potentiometer footprint etc...
A. Hi Pom, thank you for your question. All the available dimensions are shown in the data sheet.

Reviews


Be the first to submit a review

Trustpilot