TT Electronics PFS-200-24 Open Frame Power Supply 24V DC 8.4A 200W

Order Code:

85-6455

Brand: TT Electronics MPN: PFS-200-24

Discontinued


These 200W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 8.4A
  • Rated power: 200W
  • Efficiency level: VI
  • Dimensions (L x W x H): 128 x 76.5 x 34.6mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-200-24
Dimensions (L x W x H) 128 x 76.5 x 34.6mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 8.4A
Output Current Min. 0A
Output Voltage Max. 26.4V
Output Voltage Min. 21.6V
Power Rating 200W
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C

Reviews


Be the first to submit a review

Trustpilot