TT Electronics T5884ST 5VDC 1.2A Plug & Go 6W Power Supply 2.1mm

TT Electronics T5884ST 5VDC 1.2A Plug & Go 6W Power Supply 2.1mm

Order Code:

85-4728

Brand: TT Electronics MPN: T5884ST

Discontinued


The TT Electronics T5884ST is a 5V DC, 1.2A, 6W Plug and Go Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.

As standard, this world traveller power supply comes with a 3 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Level VI Efficiency
  • Universal/ Full Range Input
  • Interchangeable AC Heads
  • Cost Effective and Highly Reliable
  • 1 Year Warranty
  • Supplied with an Output Power of 6W
  • Supplied with an Output Voltage of 5V
  • Supplied with an Output Current 1.2A
  • Manufacturer's part: T5884ST
AC Input Plug Nationality Various
Dimensions 30 x 40.5 x 64mm
Output Connector 2.1mm
Output Current 1.2A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 100 to 240V

Reviews


Be the first to submit a review

Trustpilot