Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.85 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This TUK KCHDDpm HDMI female to female coupler can be used for easy snap-in mounting in a keystone patch panel, face plate or surface-mount box.
It allows a connection in the end user's custom wall plate or panel and features gold-plated female connectors to assist HDMI high speed signal.
Type | HDMI |
---|---|
Colour | Black |
Dimensions | 33 x 16 x 22.5mm |
Flammability | UL 94V-0 |
Mounting Type | D Universal |
Number of Ports | 1 x 2 |
Plug / Socket | Socket / socket |
To use this facility please Sign In.
Sign In