Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This TUK SGACK2SDSpm Category 6A die-cast fully shielded D Universal Coupler offers a toolless solution for any Category 6A requirement.
High performance data throughput meets Category 6 data transfer rates. This coupler is also suitable for use with PoE (Power over Ethernet) devices.
Type | Cat6A |
---|---|
Colour | Silver |
Mounting Type | D Universal |
Number of Ports | 1 x 2 |
Plug / Socket | Socket / socket |
To use this facility please Sign In.
Sign In