Christmas Opening Hours and Delivery Dates here

TUK ltd SGKSLJ LOKJAC Cat 6A Shielded Tool-less Keystone Socket

Order Code:

21-0137

Brand: TUK LTD MPN: SGKSLJ EAN-13: 5055386507884
Qty Unit Price (Ex VAT)
1+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayContact us for additional stock

The Shielded LOKJAC locking Category 6A jack offers a tool-less keystone solution for almost any Category 6A locking requirement. The patented locking mechanism offers the dual benefit of blocking unauthorised access to unused sockets and avoiding unintended disconnection. The LOKJAC also offers the facility of high-speed tool-less installation, which saves the installer time on time-critical applications. The IDC's are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components. LOKJAC key, TLJ, is required for use.
  • High performance data throughput, meets Category 6A data transfer rates at permanent link level
  • Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
  • Locking bar blocks unauthorised access to unused socket
  • Compliant with IEC 60512-99-001 – suitable for use with IEEE 802.3at (POE+) applications
  • High speed tool-less installation
  • Can be terminated with either 110 or LSA+ type tools if conventional punch down termination is preferred
  • Standard format keystone fits a wide range of panels, adaptors and faceplates
  • STP socket for shielded applications
  • Available in Panel mount and D UNIVERSAL versions:- SGKSLJpm andSGKSLJDSpm.
  • Cannot be used without LOKJAC key (TLJ)
Type Shielded
Gender Socket
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot