Christmas Opening Hours and Delivery Dates here

TUK Ltd SPEEDY RJ45 Cat 5e UTP plug bag of 10

Order Code:

21-0828

Brand: SPEEDYRJ45 MPN: PXSPDY5#10 EAN-13: 5055386506139
Qty Unit Price (Ex VAT)
1+ £4.54
5+ £4.29
10+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/01/2026


Our SPEEDY RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector.

Twist is maintained more easily enabling a better performing crimp.

Waste is minimised and the plugs are suitable for either stranded or solid wires.


  • Quantity of 10 Category 5e UTP connectors supplied
  • Transparent housing colour made from Polycarbonate UL94V-0
  • Contact blades are suitable for stranded or solid wire cores from 24‐26 AWG (0.51 – 0.40mm), with insulation up to 1.0mm diameter
  • Plugs available for both Category 5e and 6 twisted pair terminations
  • Perfect solution for fast termination
  • Suitable for termination of solid or stranded UTP cables with sheath diameter of 5.0 > 6.0mm
  • Faults and failures minimised
  • Simple one piece design
  • Less waste
  • Manufacturers Part: PXSPDY5#10

Note: These plugs must be used with a compatible crimp tool (21-0825 or 21-0826).
Type Cat5e
Gender Plug
Mounting Type SPEEDY RJ45
Colour Transparent
Material Polycarbonate
Number of Ports 1
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot