These compact black flush strain relief boots are designed to fit our SPEEDY RJ45 Category 5e
plugs.
These relief boots are sold in a range of colours and are simple to fit.
- Quantity of 100 black Category 5e strain relief boots supplied
- Premium design, suitable for high density use in most datacom environments
- Extended hood prevents latch snagging other cables
- Perfect solution for rapid termination
- PVC body
- Gives premium
appearance to assembled leads
- Suitable for cable diameter size: approx. 5.5mm
- Also suitable for use with standard 8P8C connectors for Category 5
- Manufacturers part: PS1BK#100
Type |
Strain relief boot |
Colour |
Black |
Mounting Type |
SPEEDY RJ45 |
Number of Ports |
N/A |
Plug / Socket |
N/A |
Quantity |
100 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In