TUK Ltd SPEEDY RJ45 PS1Bl#100 Blue strain relief boot for Cat5 plug pack of 100

Standard range
Order Code:

21-0857

Brand: SPEEDYRJ45 MPN: PS1Bl#100 EAN-13: 5055386506672
Qty Unit Price (Ex VAT)
1+ £3.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

These compact blue flush strain relief boots are designed to fit our SPEEDY RJ45 Category 5e plugs.

These relief boots are sold in a range of colours and are simple to fit.


  • Quantity of 100 blue Category 5e strain relief boots supplied
  • Premium design, suitable for high density use in most datacom environments 
  • Extended hood prevents latch snagging other cables 
  • Perfect solution for rapid termination 
  • PVC body
  • Gives premium appearance to assembled leads 
  • Suitable for cable diameter size: approx. 5.5mm
  • Also suitable for use with standard 8P8C connectors for Category 5
  • Manufacturers part: PS1BL#100
Type Strain relief boot
Colour Blue
Mounting Type SPEEDY RJ45
Number of Ports N/A
Plug / Socket N/A
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot