Our SPEEDY RJ45 plugs are designed to simplify twisted pair terminations by allowing the
wire pairs to be easily inserted through the plug and out of the front. This allows the installer to
easily check the wiring order before crimping the connector.
Twist is maintained more easily
enabling a better performing crimp.
Waste is minimised and the plugs are suitable for either
stranded or solid wires.
- Quantity of 100 Category 6 UTP connectors supplied
- Transparent housing colour made from Polycarbonate UL94V-0
- Contact blades are suitable for stranded or solid wire cores from 24‐26 AWG (0.51 –
0.40mm), with insulation up to 1.0mm diameter
- Plugs available for both Category 5e and 6 twisted pair terminations
- Perfect solution for fast termination
- Suitable for termination of solid or stranded UTP cables with sheath diameter of 5.0 > 6.0mm
- Faults and failures minimised
- Simple one piece design
- Less waste
- Manufacturers Part: PXSPDY6#100
Note: These plugs must be used with a compatible crimp tool (
21-0825 or
21-0826).
Type | Cat6 |
Colour | Transparent |
Mounting Type | SPEEDY RJ45 |
Number of Ports | 1 |
Plug / Socket | Plug |
Quantity | 100 |
---|
Order Code: 21-0861
MPN: TRCSPDY4

Out of stockBack-order availability date - 27/03/2025
To use this facility please Sign In.
Sign In