TUK Ltd SPEEDY RJ45 PXSPDY6Sb#10 Cat 6 STP plug bag of 10

Standard range
Order Code:

21-0836

Brand: SPEEDYRJ45 MPN: PXSPDY6sb#10 EAN-13: 5055386508096
Qty Unit Price (Ex VAT)
1+ £5.49
5+ £5.19
10+ £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

Our SPEEDY RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector.

Twist is maintained more easily enabling a better performing crimp.

Waste is minimised and the plugs are suitable for either stranded or solid wires.


  • Quantity of 10 Category 6 STP connectors supplied
  • Housing made from Polycarbonate UL94V-0
  • Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 – 0.40mm), with insulation up to 0.98mm ±0.04mm diameter
  • Shielded cable can be easily terminated without need for soldering
  • Perfect solution for fast termination
  • Suitable for termination of solid or stranded UTP cables with sheath diameter of 5.0 > 6.0mm
  • Faults and failures minimised
  • Simple one piece design
  • Foil wrap included to improve shielding performance
  • Manufacturers Part: PXSPDY6Sb#10

Note: These plugs must be used with a compatible crimp tool (21-0825).
Type Cat6
Colour Transparent
Mounting Type SPEEDY RJ45
Number of Ports 1
Plug / Socket Plug
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot