Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This reel of SOS repair tape from Ultratape can be used by both the DIY enthusiast and professional electrician for emergency repairs and electrical sealing. The high quality tape forms a waterproof layer over burst hoses, pipes and totally seals electric wires and cables from water ingress. It can be used for a number of tasks and situations, including in the home, yachting, caravanning and carpet.
Note: For low pressure hoses only.
Type | Repair tape |
---|---|
Length | 5m |
Material | Material |
Width | 25mm |
To use this facility please Sign In.
Sign In