Christmas Opening Hours and Delivery Dates here

Uni-T UT20B Pocket Size Digital Multimeter

Order Code:

85-4082

Brand: Uni-T MPN: UT20B EAN-13: 6935750520215

Discontinued


This digital multimeter is a compact, light tool and a bargain if you need something cheap and reliable. The instrument has a large LCD display. This pocket-size digital multimeter, comes complete with test leads, battery.


  • Power: 12V Battery A23
  • LCD Size: 31 x 13mm
  • Product colour: Red and grey
  • Product weight: 125g
  • Product size: 95 x 52 x 26mm
  • Standard accessories: Test lead, battery, English manual
  • CE Approved
AC Voltage Max 300V
DC Voltage Max 300V
Display Counts 2000
Maximum Resistance 2000000Ω

Trustpilot