Christmas Opening Hours and Delivery Dates here

Uni-T UT58A Modern Digital Multimeter

Order Code:

85-4071

Brand: Uni-T MPN: UT58A EAN-13: 6935750558010

Discontinued


The meter is a handled, battery-operated tool for measuring electrical parameters.


  • Supplied as UT58A
  • Power: 9V Battery (6F22)

CE Approved.


AC Voltage Max 750V
DC Voltage Max 1000V
Display Counts 2000
Maximum Resistance 200000000Ω
Frequency Max. 0.00002GHz
Number of Digits 3.5

Questions

*Question functionality currently disabled
Wednesday, February 24, 2016 | Question by: Rapid Customer | Product code: 85-4071
Q. does the fuse replacement involves removing the whole lid from the back of the multimeter? Also, does the multimeter has a stand?
A. Hi Fareeha, thank you for your question. The fuses are inside so you will need to open the multimeter up fully.

Trustpilot