Unilite FL-11R 1100 Lumen CREE LED USB Rechargeable Flashlight

Order Code:

85-9687

Brand: Unilite MPN: FL-11R EAN-13: 5013581004379
  • Country of Origin: United Kingdom

Discontinued


The Unilite FL-11R rechargeable flashlight produces a powerful 1100 Lumen beam from its CREE LED. It can run for up to 80 hours depending on the lighting mode selected and can be recharged from a USB outlet using the charging cable included.


  • 1100 Lumen White CREE® LED
  • Built-in USB rubberised charging point with Micro-USB cable (included)
  • Hard anodised die-cast matt aluminium body
  • Tactical rubberised micro-switch operation
  • 3 light mode settings and 8Hz defence strobe
  • Flawless smooth reflector for long distance beam
  • Dust and waterproof to IP67 - 1m submersible
  • Impact resistant to 1m
  • Nylon Velcro holster (included)
  • Safety nylon wrist strap (included)
  • Battery 3.7V, 2600mAh 18650 Li-ion (included)
  • Weight 229g (with battery)
  • Dimensions 139 x 38 x 38mm
  • Unilite type FL-11R
Battery Type / Qty 1x 18650
Body Material Aluminium
Lamp Type Cree LED
Light Output 1100lm
Water Ingress IP67

Reviews


Be the first to submit a review

Trustpilot