Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This LED helmet mountable headlight from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations. Manufactured to a high standard courtesy of the industrially tough polymer housing, the headlight has a host of outstanding features, including the sliding diffuser for focused or flood lighting features, 5mm red LED for night vision, 6 lighting modes, 90° rotational head and rubberised non-slip headband.
Type | Headtorch |
---|---|
Battery Type / Qty | 3 x AAA |
Body Material | Polymer |
Colour | Black, yellow |
Lamp Type | Cree LED |
Luminous Intensity | 200lm |
Water Ingress | IPX4 |