Site: Industry
Currency: GBP    
Unistrand UL2651 Ribbon Cable 30m Reels

Unistrand UL2651 Ribbon Cable 30m Reels

UniStrand Brand: UniStrand
A range of unscreened flat ribbon cable to UL2651.

Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film. The laminate ensures precise alignment and spacing between conductors during assembly.

The cables are suitable for use on computers, peripherals and interface units, audio and digital equipment and are used in internal connection for computer, duplicator, facsimile, game, interface and other electronic equipment.
  • Colour: grey
  • Available as a 10-way with rainbow colours
  • Suitable for Speedbloc insulation displacement connectors
  • Cable one edge has a red marker to indicate the first conductor
  • Supplied on 30m reels
Order codePart numberColourCoresAWG Composition ThicknessWidth
01-0361UNIRIB9WGGrey9287/0.127 0.911.43
01-0362UNIRIB10WGGrey10287/0.127 0.912.7
01-0363UNIRIB14WGGrey14287/0.127 0.917.78
01-0364UNIRIB16WGGrey16287/0.127 0.920.32
01-0365UNIRIB20WGGrey20287/0.127 0.925.4
01-0366UNIRIB26WGGrey26287/0.127 0.933.02
01-0367UNIRIB34WGGrey34287/0.127 0.943.18
01-0368UNIRIB40WGGrey40287/0.127 0.950.8
01-0369UNIRIB10WRRainbow10287/0.127 0.912.7

Characteristic Impedance105Ω
Operating Temperature Range-20°C to +105°C
Voltage Rating300V DC


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C