UniStrand 30m Reel 20 Way Grey UL2651 Ribbon

Standard range
Order Code:

01-0365

Brand: UniStrand MPN: UNIRIB20WG
Qty Unit Price (Ex VAT)
1+ £35.42
5+ £31.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 100 due on 07/03/2025

A 20-way unscreened flat ribbon cable to UL2651.

Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film. The laminate ensures precise alignment and spacing between conductors during assembly.

The cable is suitable for use on computers, peripherals and interface units, audio and digital equipment and are used in internal connection for computer, duplicator, facsimile, game, interface and many other electronic equipments.
  • Colour grey
  • Suitable for Speedbloc insulation displacement connectors
  • Cable one edge has a red marker to indicate the first conductor
  • Supplied on 30m reels
Colour Grey
No. of Cores 20
Pitch 1.27mm
Reel Length 30m
Sold by Metre No
Wire Size (AWG) 28AWG

To use this facility please Sign In.

Sign In

Reviews


Great product

Reviewed by: Graham Cummings - Friday, July 26, 2019
I was very dissapointed when Rapid stopped selling their budget ribbon cable but was delighted when they introduced a new range which is equally as good. The cable is very good quality and the price is ok too. I will be buying this product in the future for definite. So if you need some buy with confidence.


Trustpilot