Site: Industry
Currency: GBP    
UniStrand 30m Reel 10 Way Grey UL2651 Ribbon Cable

UniStrand 30m Reel 10 Way Grey UL2651 Ribbon Cable

UniStrand
Standard range
Order Code:

01-0362

Brand: UniStrand MPN: UNIRIB10WG
Qty Unit Price (Ex VAT)
1+ £19.54
5+ £17.61
Price per unit Ex VAT
129 in stock, despatched same dayAdditional 250 due on 16/04/2025

A 10-way unscreened flat ribbon cable to UL2651.

Consists of parallel stranded tinned copper wire conductors laminated between layers of PVC film. The laminate ensures precise alignment and spacing between conductors during assembly.

The cable is suitable for use on computers, peripherals and interface units, audio and digital equipment and are used in internal connection for computer, duplicator, facsimile, game, interface and many other electronic equipments.
  • Colour grey
  • Suitable for Speedbloc insulation displacement connectors
  • Cable one edge has a red marker to indicate the first conductor
  • Supplied on 30m reels
Colour Grey
No. of Cores 10
Pitch 1.27mm
Reel Length 30m
Sold by Metre No
Wire Size (AWG) 28AWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 18, 2019 | Question by: Rapid Customer | Product code: 01-0362
Q. What is the country of origin for this cable?
A. Hi Neil, thank you for your question. The origin of this product is China.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C