The V-go R22, 22kW EV Commercial Charger: Simple, Reliable and Affordable is ideal for commercial and fleet charging.
Quick to install and easy to set up, V-Go charge points provide you with high quality engineering and a smooth charging experience.
The V-go R22, with its Premium-look design, Robust full metal casing, Weatherproof paint technology, smart charging capabilities and reliable internet connectivity options, is perfect for a multitude of charging applications.
It can be installed in workplace and commercial car parks, fleet car parks and more. With its 4G connectivity it is perfect for locations where WiFi and ethernet connections are inaccessible.
The R22 is a three-phase charger that can charge at speeds up to 22kW and is compatible with all Electric Vehicles. It does not need any app download for installation configuration and is also PEN Fault protected. The warranty lasts 3 years from the date of installation and is OZEV approved for both Residential and Commercial installations.
Our unique Dynamic Load Management system does not need super long CT Clamp cables, nor does it communicate wirelessly via WiFi. Instead, we use a Power Line Communication based solution for a stable and secure connection, with reduced installation time and complexity.
It features a front panel light status indicator for at-a-glance charger status, has a weather resistant full metal case designed for long life and can be either wall or pedestal mounted.
The R22 model also features an integrated MID energy meter which provides reliable and accurate measurement of electricity usage for commercial charging applications, and includes an integrated RFID card reader for more options to initiate charging and to provide tap and charge functionality.
The V-go R22 charger comes with 1-year free 4G subscription. The 4G SIM is pre-inserted – simply activate the SIM online and your charge point will be ready to use, with no configuration necessary.
The R22 comes with the market-leading Monta charging App preconfigured to ensure that the user has access to easy-to-use smart charging options, functions and settings. The V-go EV charger is easy to set-up and control via the Monta App.
What's Included:
1 R22 Charger
1 Wall mounting plate + fixings
1 Dynamic Load Management (DLM) box + 3 CT clamps
2 RFID tags
- OZEV Approved
- Monta App
- Full Metal Casing with weather resistant coating
- CT Clamp via Power Line Communication
- Dynamic Load Management (DLM) accessories included as standard
- PEN Fault Protection
- Easy Internet Setup Interface
- WiFi, Ethernet or 4G Connectivity
- 1-year free 4G subscription SIM card included
- Integrated MID energy meter
- Integrated RFID card reader
- DLM: Length: 105mm inc lugs, Width: 75mm, Height: 45mm max
Please note: Charge Points must be installed by a BS7671 18th Edition qualified Electrician and trained by the relevant manufacturer. The product warranty will be potentially void if not installed to this standard.
| 4G |
Yes |
| Bluetooth |
No |
| Colour |
Grey |
| DC Leakage Protection (6mA DC) |
Yes |
| Dimensions (H x W x D) |
405 x 245 x 80mm |
| Dynamic Load |
Yes |
| Ethernet (RJ45) |
Yes |
| IK Rating |
IK08 |
| IP Rating |
IP54 |
| Maximum Current |
32A |
| Mounting |
Wall or Pedestal |
| Number of Output Sockets |
1 |
| OCPP 1.6J |
Yes |
| PME Protection |
Yes |
| Power Output Per Socket |
22kW |
| Residual Current Detection (RCD) |
Yes |
| RFID |
Yes |
| Smartphone App |
Yes |
| Socket Type |
Type 2 |
| Solar Integration |
No |
| Supply Phase |
Three Phase |
| Supply Voltage |
400V AC |
| Tethered |
No |
| Type |
Electric Vehicle Charger |
| WiFi |
Yes |