VELCRO® Brand VEL-EC60324 25mm x 68cm Adjustable Stretch Strap - Black - 2pc

Order Code:

54-0206

Brand: Velcro Europe S.A. MPN: VEL-EC60324 EAN-13: 5030610603242

Discontinued


These 2 pieces of black adjustable stretch straps are ideal for carrying big or awkward items. Fully adjustable, durable and weatherproof, this quality strap also has an elastic grip which is great for securing fabrics.


  • Colour: Black
  • Contents: 2 pieces
  • Length: 68cm
  • Width: 25mm
  • Hook and loop pad
  • Holds up to 5kg
  • Quick and easy to use - no knots or buckles
  • Manufacturer's part VEL-EC60324
Colour Black
Hook or Loop Both
Length 680mm
Shape Strap
Width / Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot