VELCRO® Brand VEL-EC60395 Easy Hang Strap Large 40mm x 83cm

Order Code:

87-4027

Brand: Velcro Europe S.A. MPN: VEL-EC60395 EAN-13: 5030610603952
  • Country of Origin:

Discontinued


VELCRO® Brand Easy Hang Straps are ideal for easy storage of large, heavy, bulky and awkward-shaped items.

The double-sided straps are simply wound around the item, allowing it to be suspended by means of the built-in karabiner hook.


  • Size: Large
  • Strap size: 40 x 830mm
  • Capacity 120kg
  • Re-useable double-sided hook-and-loop strap
  • Safe, locking karabiner-type hook
  • Ideal for bicycles, ladders, garden furniture, hoses, etc.
  • Manufacturer's type VEL-EC60395
Colour Black
Hook or Loop Both
Length 830mm
Shape Strap
Width / Diameter 40mm

Reviews


Be the first to submit a review

Trustpilot