Whadda WMAH100 200W Power Amplifier Module - Pre-assembled

Extended range
Order Code:

70-4472

Brand: Whadda MPN: WMAH100 EAN-13: 5410329335854
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/02/2025

The Whadda Discrete 200W Power Amplifier is a high power audio amplifier, ideal for active speaker systems or sub-woofers, guitar amps and other instrument amps etc, available as a ready-built module.


  • Fully discrete design using Epitaxial Darlington transistors
  • DC supply circuit on board with LED indication
  • Comes complete with transistor isolators, spacers and bolts
  • Pre-assembled with heat sink
  • Overload and short-circuit protection
  • 200W music power @ 4Ω load
  • 100W rms power @ 4Ω load
  • 70W rms power @ 8Ω load
  • Distortion 0.02% @ 1kHz / 10W
  • Damping factor >800
  • Frequency response 3Hz to 200kHz (-3dB)
  • Sensitivity 0.6V rms
  • Signal to noise ratio 115dB
  • Power supply: 2x 25 to 30V AC, 120VA
  • PCB size 107 x 62mm
  • Manufacturer's part VM100
Type Amplifier
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 17, 2015 Question by: Rapid Customer | Product code: 70-4472
Q. what is the difference between this model and the discreet one?
A. Hi Eyal, thank you for your question. 70-4316 is supplied without a heat sink and is in complete kit form to be built, 70-4472 is supplied with the heat sink and is pre-built and ready to be used and set up. The kit is exactly the same with regards to power and circuit.


Monday, January 27, 2014 Question by: Rapid Customer | Product code: 70-4472
Q. does this product come already made? or do I make it?
A. Hi Daniel. Thank you for your question. This unit needs to be assembled as it is not pre-made.


Saturday, December 22, 2012 Question by: Rapid Customer | Product code: 70-4472
Q. is it stereo or mono
A. Hi, thank you for your question. This product can be used in stereo mode.


Thursday, November 22, 2012 Question by: Rapid Customer | Product code: 70-4472
Q. Does this come with a transformer? If not, what one will be needed?
A. Hi Kieran. Thank you for your question. The transformer is not included in the kit. 88-3817 would be a suitable transformer.

Reviews


Be the first to submit a review

Trustpilot